STMicroelectronics 1.2 kV 1 A Diode General Purpose 2-Pin DO-41 STTH112RL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
880-5465
Mfr. Part No.:
STTH112RL
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

STTH112

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

20A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1.55V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Diameter

2.7mm

Length

5.2mm

Height

1.9mm

Width

4.8mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy