STMicroelectronics 70 V 70 mA Diode Schottky 2-Pin SOD-523 BAS70KFILM
- RS Stock No.:
- 165-5482
- Mfr. Part No.:
- BAS70KFILM
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€159.00
(exc. VAT)
€195.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.053 | €159.00 | - |
| 6000 - 6000 | €0.049 | €147.00 | 7% |
| 9000 + | €0.047 | €141.00 | 11% |
*price indicative
- RS Stock No.:
- 165-5482
- Mfr. Part No.:
- BAS70KFILM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Height | 700μm | |
| Length | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 900μm | ||
Height 700μm | ||
Length 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 70 V 70 mA Diode Schottky 2-Pin SOD-523 BAS70KFILM
- STMicroelectronics 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS70JFILM
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAR18FILM
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SC-70 BAS70-04WFILM
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05FILM
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS170WE6327HTSA1
