STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
- RS Stock No.:
- 714-0473
- Mfr. Part No.:
- BAS70-04FILM
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.122 | €6.10 |
| 500 - 2450 | €0.072 | €3.60 |
| 2500 - 4950 | €0.051 | €2.55 |
| 5000 + | €0.04 | €2.00 |
*price indicative
- RS Stock No.:
- 714-0473
- Mfr. Part No.:
- BAS70-04FILM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Series | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Series | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200nA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 950μm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05FILM
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05 RF
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05,215
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04,215
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04 RF
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAR18FILM
