STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323 BAT54JFILM
- RS Stock No.:
- 165-5492
- Mfr. Part No.:
- BAT54JFILM
- Manufacturer:
- STMicroelectronics
Add 6000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
- Shipping from 28 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.052 | €156.00 | - |
| 6000 - 6000 | €0.048 | €144.00 | 7% |
| 9000 + | €0.043 | €129.00 | 17% |
*price indicative
- RS Stock No.:
- 165-5492
- Mfr. Part No.:
- BAT54JFILM
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAT54 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 1.07mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAT54 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 1.07mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323 BAT54JFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523 BAT54KFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70 BAT54SWFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54CFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54SFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54AFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54FILM
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-323 BAT48JFILM
