STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54CFILM

Get a bulk buy discount

Add 6000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€150.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.05€150.00-
6000 +€0.045€135.0010%

*price indicative

RS Stock No.:
178-7391
Mfr. Part No.:
BAT54CFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAT54

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

900mV

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Length

3.04mm

Height

1.4mm

Width

1.6mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy