STMicroelectronics 100 V 150 mA Diode Schottky Diode 3-Pin SOT-323 BAT46AWFILM

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
189-4400
Mfr. Part No.:
BAT46AWFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOT-323

Maximum Continuous Forward Current If

150mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Anode

Series

BAT46

Rectifier Type

Schottky Diode

Pin Count

3

Peak Reverse Current Ir

20μA

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Operating Temperature

150°C

Height

1mm

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

No

Diodes in the BAT46 series are high voltage, small signal Schottky diodes suited for protection and routing operations.

Very small conduction losses

Low forward voltage drop

Negligible switching losses

Surface mount device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy