Nexperia 30 V 200 mA Diode Schottky 2-Pin SC-90 PMEG3002EJ,115
- RS Stock No.:
- 165-8774
- Mfr. Part No.:
- PMEG3002EJ,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€171.00
(exc. VAT)
€210.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.057 | €171.00 |
*price indicative
- RS Stock No.:
- 165-8774
- Mfr. Part No.:
- PMEG3002EJ,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-90 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | PMEG3002EJ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 40μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.75A | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-90 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series PMEG3002EJ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 40μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.75A | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Width 1.35mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SC-90 PMEG3002EJ,115
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SC-90 PMEG6002EJ,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54AW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54SW,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54W,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT54J,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
