STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06

Subtotal (1 reel of 2000 units)*

€166.00

(exc. VAT)

€204.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2000 +€0.083€166.00

*price indicative

RS Stock No.:
166-0856
Mfr. Part No.:
STTH1L06
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH1L06

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

1μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

80ns

Height

2.71mm

Standards/Approvals

RoHS

Length

5.2mm

Width

2.71mm

Diameter

2.71mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy