STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06
- RS Stock No.:
- 486-2931
- Mfr. Part No.:
- STTH1L06
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.26
(exc. VAT)
€2.78
(inc. VAT)
Temporarily out of stock
- 14,870 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.226 | €2.26 |
| 100 - 490 | €0.142 | €1.42 |
| 500 - 990 | €0.106 | €1.06 |
| 1000 - 1990 | €0.092 | €0.92 |
| 2000 + | €0.066 | €0.66 |
*price indicative
- RS Stock No.:
- 486-2931
- Mfr. Part No.:
- STTH1L06
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH1L06 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 80ns | |
| Length | 5.2mm | |
| Height | 2.71mm | |
| Width | 2.71mm | |
| Standards/Approvals | RoHS | |
| Diameter | 2.71mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH1L06 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 80ns | ||
Length 5.2mm | ||
Height 2.71mm | ||
Width 2.71mm | ||
Standards/Approvals RoHS | ||
Diameter 2.71mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06RL
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06RL
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-41 STTH2L06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1L06A
