Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-323 PMEG2010EA,115

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-1493
Mfr. Part No.:
PMEG2010EA,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

PMEG2010EA

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

550mV

Peak Non-Repetitive Forward Surge Current Ifsm

5A

Maximum Operating Temperature

125°C

Width

1.35mm

Standards/Approvals

No

Height

1.05mm

Length

1.8mm

Automotive Standard

No

Schottky Barrier Diodes, 1A to 1.5A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy