Nexperia 23 V 1 A Diode Schottky 6-Pin SSMini BAT960,115
- RS Stock No.:
- 166-1539
- Mfr. Part No.:
- BAT960,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1539
- Mfr. Part No.:
- BAT960,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SSMini | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 23V | |
| Diode Configuration | Single | |
| Series | BAT96 | |
| Rectifier Type | Schottky | |
| Pin Count | 6 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 8A | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SSMini | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 23V | ||
Diode Configuration Single | ||
Series BAT96 | ||
Rectifier Type Schottky | ||
Pin Count 6 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 8A | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 1.7mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 23 V 1 A Diode Schottky 6-Pin SSMini BAT960,115
- Nexperia 40 V 1 A Diode Schottky 6-Pin SSMini PMEG4010BEV,115
- Nexperia 20 V 500 mA Diode Schottky 6-Pin SSMini PMEG2005AEV,115
- Nexperia 30 V 200 mA Diode Schottky 6-Pin SOT-363 BAT54XY,115
- Nexperia 70 V 70 mA Diode Schottky 6-Pin SOT-363 BAS70XY,115
- DiodesZetex 40 V 2 A Diode Schottky 6-Pin SOT-23
- DiodesZetex 40 V 2 A Diode Schottky 6-Pin SOT-23 ZHCS2000TA
- DiodesZetex 40 V 30 mA Diode Schottky 6-Pin SOT-26 SDM03MT40-7-F
