DiodesZetex 40 V 2 A Diode Schottky 6-Pin SOT-23 ZHCS2000TA
- RS Stock No.:
- 155-175
- Mfr. Part No.:
- ZHCS2000TA
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- 23,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.538 | €5.38 |
| 50 - 140 | €0.484 | €4.84 |
| 150 + | €0.43 | €4.30 |
*price indicative
- RS Stock No.:
- 155-175
- Mfr. Part No.:
- ZHCS2000TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | ZHCS2000TA | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 6 | |
| Peak Reverse Current Ir | 300μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 420mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5.5ns | |
| Height | 1.3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series ZHCS2000TA | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 6 | ||
Peak Reverse Current Ir 300μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 420mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5.5ns | ||
Height 1.3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 2 A Diode Schottky 6-Pin SOT-23
- DiodesZetex 40 V 30 mA Diode Schottky 6-Pin SOT-26 SDM03MT40-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SOT-26 SD103ASDM-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SOT-363 SD103ATW-7-F
- DiodesZetex 40 V 2.2 A Diode Low Leakage 6-Pin SOT-23
- DiodesZetex 40 V 2.2 A Diode Low Leakage 6-Pin SOT-23 ZLLS2000TA
- DiodesZetex 40 V 200 mA Diode Switching 6-Pin SOT-363 BAS40DW-04-7-F
- DiodesZetex 40 V 1.75 A Diode Schottky 3-Pin SOT-23
