Nexperia 250 V 225 mA Diode General Purpose 3-Pin SOT-23 BAV23S,215
- RS Stock No.:
- 166-1578
- Mfr. Part No.:
- BAV23S,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€243.00
(exc. VAT)
€300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.081 | €243.00 |
*price indicative
- RS Stock No.:
- 166-1578
- Mfr. Part No.:
- BAV23S,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 225mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Series | |
| Series | BAV23S | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 225mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Series | ||
Series BAV23S | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Diodes and Rectifiers
Related links
- Nexperia 250 V 225 mA Diode General Purpose 3-Pin SOT-23 BAV23S,215
- Nexperia 250 V 225 mA Diode General Purpose 4-Pin SOT-143 BAV23,215
- Nexperia 250 V 250 mA Diode General Purpose 2-Pin DO-35 BAV21,113
- Nexperia 100 V 215 mA Diode General Purpose 3-Pin SOT-23
- Nexperia 100 V 215 mA Diode General Purpose 3-Pin SOT-23 BAV99,215
- Nexperia 100 V 215 mA Diode General Purpose 3-Pin SOT-23 BAV70,215
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAV23S
- onsemi 70 V 715 mA Diode General Purpose 3-Pin SOT-23
