onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4002

Subtotal (1 tape of 5000 units)*

€500.00

(exc. VAT)

€600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5000 +€0.10€500.00

*price indicative

RS Stock No.:
166-2440
Mfr. Part No.:
UF4002
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

UF4002

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Diameter

2.72mm

Length

5.2mm

Standards/Approvals

No

Automotive Standard

No

ON Semi UF4001-UF4007 Fast Rectifiers


The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications.

Features & Benefits:

Low forward voltage drop

High surge current capability

High current capability

What is a glass-passivated junction rectifier?

These devices feature a layer of passivation glass around the diode. A glass-passivated rectifier often enables higher reverse-voltage resistance and can sometimes reduce leakage.

What is the operating junction temperature?

-65°C to +150°C

What are their maximum repetitive reverse voltages?

UF4001 - 50V

UF4002 - 100V

UF4003 - 200V

UF4004 - 400V

UF4005 - 600V

UF4006 - 800V

UF4007 - 1000V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy