onsemi 1 kV 1 A Diode Fast Recovery 2-Pin DO-41 RGP10M

Subtotal (1 reel of 5000 units)*

€580.00

(exc. VAT)

€715.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.116€580.00

*price indicative

RS Stock No.:
145-5341
Mfr. Part No.:
RGP10M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-41

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

500ns

Diameter

2.72mm

Standards/Approvals

No

Height

5.2mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy