onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- RS Stock No.:
- 166-2555
- Mfr. Part No.:
- SS14
- Manufacturer:
- onsemi
Subtotal (1 reel of 7500 units)*
€517.50
(exc. VAT)
€637.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | €0.069 | €517.50 |
*price indicative
- RS Stock No.:
- 166-2555
- Mfr. Part No.:
- SS14
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.2mm | |
| Length | 4.75mm | |
| Width | 2.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 10mA | ||
Maximum Operating Temperature 125°C | ||
Height 2.2mm | ||
Length 4.75mm | ||
Width 2.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- HY Electronic Corp 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC MBRA140T3G
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/5AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14 R2
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AC MBRA340T3G
- Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
