onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AC MBRA140T3G

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.80

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 23 November 2026
  • Plus 5,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.18€1.80-
100 - 240€0.156€1.5613%
250 - 490€0.134€1.3425%
500 - 990€0.119€1.1933%
1000 +€0.108€1.0840%

*price indicative

Packaging Options:
RS Stock No.:
625-5650
Mfr. Part No.:
MBRA140T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

MBRA140

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

740mV

Maximum Operating Temperature

125°C

Length

4.32mm

Width

2.6mm

Height

2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

RoHS Status: Exempt

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy