onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-214AC GF1M
- RS Stock No.:
- 166-2797
- Mfr. Part No.:
- GF1M
- Manufacturer:
- onsemi
Subtotal (1 reel of 7500 units)*
€817.50
(exc. VAT)
€1,005.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | €0.109 | €817.50 |
*price indicative
- RS Stock No.:
- 166-2797
- Mfr. Part No.:
- GF1M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | GF1M | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.2mm | |
| Width | 2.95mm | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series GF1M | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 175°C | ||
Height 2.2mm | ||
Width 2.95mm | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-214AC GF1M
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007G
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-41 1N4007RLG
- DiodesZetex 1 kV 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214AC S1M-E3/5AT
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214AC US1M-E3/61T
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214AC US1M-E3/5AT
