DiodesZetex 1 kV 1 A Diode General Purpose 2-Pin DO-214AC

Image representative of range

Get a bulk buy discount

Add 10000 more to save 8%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€175.00

(exc. VAT)

€215.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000€0.035€175.00-
10000 - 15000€0.032€160.008%
20000 - 45000€0.03€150.0014%
50000 +€0.029€145.0017%

*price indicative

RS Stock No.:
922-7973
Mfr. Part No.:
S1M-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

S1M

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

3μs

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.92mm

Length

4.6mm

Height

2.3mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 1A to 1.5A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy