onsemi 200 V 3 A Diode General Purpose 2-Pin DO-214AB S3D
- RS Stock No.:
- 166-2855
- Mfr. Part No.:
- S3D
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€456.00
(exc. VAT)
€561.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.152 | €456.00 |
*price indicative
- RS Stock No.:
- 166-2855
- Mfr. Part No.:
- S3D
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | S3D | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 250μA | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.15mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Height | 2.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series S3D | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 250μA | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Maximum Operating Temperature 150°C | ||
Length 7.15mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Height 2.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-214AB S3D
- Vishay 200 V 3 A Diode General Purpose 2-Pin DO-214AB S3D-E3/57T
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-201AD
- Vishay 200 V 3 A Diode General Purpose 2-Pin DO-214AB
- Vishay 200 V 3 A Diode General Purpose 2-Pin DO-214AB ES3D-E3/9AT
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AB MURS320-13-F
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5402G
- onsemi 400 V 3 A Diode General Purpose 2-Pin DO-214AB S3G
