DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AB MURS320-13-F
- RS Stock No.:
- 244-1998
- Mfr. Part No.:
- MURS320-13-F
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1998
- Mfr. Part No.:
- MURS320-13-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | MURS320-13-F | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 875mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 7.11mm | |
| Width | 6.22mm | |
| Standards/Approvals | FBI | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series MURS320-13-F | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 875mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Height 7.11mm | ||
Width 6.22mm | ||
Standards/Approvals FBI | ||
Length 7.11mm | ||
Automotive Standard No | ||
The DiodesZetex rectifier has glass passivated die construction. This device ideally suited for automated assembly.
Super fast recovery time for high efficiency
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AB MURS320-13-F
- DiodesZetex 200 V 3 A Diode Fast Recovery 2-Pin DO-214AB MURS320-13-F
- DiodesZetex 600 V 3 A Diode General Purpose 2-Pin DO-214AB S3J-13-F
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin DO-214AC S1D-13-F
- Vishay 200 V 3 A Diode General Purpose 2-Pin DO-214AB
- onsemi 200 V 3 A Diode General Purpose 2-Pin DO-214AB S3D
- Vishay 200 V 3 A Diode General Purpose 2-Pin DO-214AB ES3D-E3/9AT
- Vishay 200 V 3 A Diode General Purpose 2-Pin DO-214AB S3D-E3/57T
