IXYS 600V 20A, Rectifier Diode, 2-Pin TO-220AC DHG20I600PA
- RS Stock No.:
- 168-4530
- Mfr. Part No.:
- DHG20I600PA
- Manufacturer:
- IXYS
Discontinued
- RS Stock No.:
- 168-4530
- Mfr. Part No.:
- DHG20I600PA
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 3.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 3.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
Related links
- IXYS 600V 20A 2-Pin TO-220AC DHG20I600PA
- Littelfuse 600V 20A 3-Pin TO-220AB D6020LTP
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
- IXYS 1.2 kV 11 A Diode Switching 2-Pin TO-220AC
- Taiwan Semi 600V 8A 2-Pin TO-220AC MUR860 C0
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR560D
- DiodesZetex 200 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR820D
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR860D
