Taiwan Semi 600V 8A, Silicon Junction Diode, 2-Pin TO-220AC MUR860 C0
- RS Stock No.:
- 688-2117
- Mfr. Part No.:
- MUR860 C0
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 688-2117
- Mfr. Part No.:
- MUR860 C0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semi 600V 8A 3-Pin TO-220AB MUR1660CT C0
- Taiwan Semi 200V 8A 2-Pin TO-220AC MUR820 C0
- onsemi 600V 8A 2-Pin TO-220AC FFP08H60STU
- STMicroelectronics 600V 8A 3-Pin D2PAK STTH8L06G
- Taiwan Semi 600V 3A 2-Pin DO-201AD BY253 R0
- Taiwan Semi 600V 1A 2-Pin DO-214AA MUR160S R4
- Taiwan Semi 600V 1A 2-Pin DO-41 FR105 R0
- Taiwan Semi 600V 1A 2-Pin Sub SMA HS1JL R3G
