IXYS 1.7 kV 60 A Diode General Purpose 4-Pin SOT-227 DSI2X55-16A

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€187.33

(exc. VAT)

€230.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 10€18.733€187.33
20 - 40€17.796€177.96
50 +€16.86€168.60

*price indicative

RS Stock No.:
168-4569
Mfr. Part No.:
DSI2X55-16A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

1.7kV

Diode Configuration

Isolated

Rectifier Type

General Purpose

Pin Count

4

Peak Non-Repetitive Forward Surge Current Ifsm

865A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.58V

Peak Reverse Current Ir

1.5mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

25.25mm

Length

38.23mm

Height

12.22mm

Automotive Standard

No

COO (Country of Origin):
DE

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy