IXYS 300 V 30 A Diode General Purpose 4-Pin SOT-227 DSEP2x31-03A

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€264.64

(exc. VAT)

€325.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 10€26.464€264.64
20 - 40€25.405€254.05
50 +€24.611€246.11

*price indicative

RS Stock No.:
135-8224
Mfr. Part No.:
DSEP2x31-03A
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

SOT-227

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Isolated

Series

DSEP2x31

Rectifier Type

General Purpose

Pin Count

4

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Peak Reverse Current Ir

12.5A

Maximum Forward Voltage Vf

1.4V

Maximum Operating Temperature

125°C

Length

38.23mm

Width

25.25mm

Standards/Approvals

No

Height

12.22mm

Automotive Standard

No

DSEP2x series Dual FRED Diode Modules


The IXYS DSEP2x series modules contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with M4 screw connections and two-hole screw isolated fixing base. The FRED diodes feature low reverse recovery currents which reduce power losses and improve switching efficiency. The very short reverse recovery time with excellent soft recovery behaviour results in improved EMI/RFI performance.

• Planar passivated chips

• Improved thermal behaviour

• Very low leakage current

• Soft reverse recovery for low EMI/RFI

• Avalanche voltage rated for reliable operation

Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy