IXYS 600 V 90 A Diode Fast Recovery 4-Pin SOT-227 DSEP2X91-06A
- RS Stock No.:
- 168-4661
- Mfr. Part No.:
- DSEP2X91-06A
- Manufacturer:
- IXYS
Subtotal (1 tube of 10 units)*
€311.40
(exc. VAT)
€383.00
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 17 February 2027
- Plus 10 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €31.14 | €311.40 |
*price indicative
- RS Stock No.:
- 168-4661
- Mfr. Part No.:
- DSEP2X91-06A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 90A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.35V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1kA | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Height | 12.22mm | |
| Standards/Approvals | No | |
| Width | 25.42mm | |
| Length | 38.23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 90A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Isolated | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.35V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1kA | ||
Peak Reverse Current Ir 4mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Height 12.22mm | ||
Standards/Approvals No | ||
Width 25.42mm | ||
Length 38.23mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V 90 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x91-06A
- IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-06A
- IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-06A
- IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-06C
- IXYS 1.2 kV 60 A Diode Fast Recovery 4-Pin SOT-227
