STMicroelectronics 1.2 kV 5 A Diode Switching 2-Pin TO-220AC
- RS Stock No.:
- 168-5723
- Mfr. Part No.:
- STTH512D
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5723
- Mfr. Part No.:
- STTH512D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STTH512 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Maximum Forward Voltage Vf | 2.2V | |
| Peak Reverse Recovery Time trr | 95ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.75mm | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STTH512 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Maximum Forward Voltage Vf 2.2V | ||
Peak Reverse Recovery Time trr 95ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.75mm | ||
Height 9.3mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220AC STTH512D
- STMicroelectronics 1200 V 12 A Diode Switching 2-Pin TO-220AC STTH1212D
- STMicroelectronics 1200 V 5 A Diode Schottky 2-Pin TO-220AC STPSC5H12D
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220 STTH512FP
- STMicroelectronics 1200 V 8 A Diode Fast Recovery 2-Pin TO-220AC STTH812D
- STMicroelectronics 1200 V 10 A Diode High Voltage 2-Pin TO-220AC STPSC10H12D
- onsemi 1200 V 15 A Hyperfast Diode Switching 2-Pin TO-220AC
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220AC
