STMicroelectronics 1.2 kV 12 A Diode Switching 2-Pin TO-220AC STTH1212D

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€41.35

(exc. VAT)

€50.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.827€41.35
500 - 1200€0.806€40.30
1250 +€0.786€39.30

*price indicative

RS Stock No.:
168-5721
Mfr. Part No.:
STTH1212D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AC

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

STTH1212

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

2.2V

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

100ns

Maximum Operating Temperature

175°C

Height

9.3mm

Length

10.4mm

Diameter

3.85mm

Width

4.6mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy