STMicroelectronics 1 kV 3 A Diode Switching 2-Pin DO-214AB STTH310S

Subtotal (1 reel of 2500 units)*

€630.00

(exc. VAT)

€775.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.252€630.00

*price indicative

RS Stock No.:
168-5740
Mfr. Part No.:
STTH310S
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

STTH310

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Maximum Forward Voltage Vf

1.7V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Height

2.45mm

Length

7.15mm

Diameter

5.3mm

Width

6.25mm

Standards/Approvals

RoHS

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy