STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43CFILM

Get a bulk buy discount

Add 6000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€162.00

(exc. VAT)

€198.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.054€162.00-
6000 - 6000€0.048€144.0011%
9000 - 21000€0.04€120.0025%
24000 +€0.037€111.0031%

*price indicative

RS Stock No.:
168-6086
Mfr. Part No.:
BAR43CFILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Series

BAR43

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

500nA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

750mA

Maximum Forward Voltage Vf

450mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Height

950μm

Length

2.9mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy