STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220AB STPS30150CT
- RS Stock No.:
- 168-6229
- Mfr. Part No.:
- STPS30150CT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€45.25
(exc. VAT)
€55.65
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.905 | €45.25 | - |
| 500 - 1200 | €0.894 | €44.70 | 1% |
| 1250 + | €0.883 | €44.15 | 2% |
*price indicative
- RS Stock No.:
- 168-6229
- Mfr. Part No.:
- STPS30150CT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Series | STPS30150C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 6.5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 690mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Series STPS30150C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 6.5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 690mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220AB STPS30150CT
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-247 STPS30150CW
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin TO-220AB STPS40150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS20150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS10150CT
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30L60CT
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB STPS3045CT
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB FERD30M45CT
