STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS10150CT
- RS Stock No.:
- 168-6109
- Mfr. Part No.:
- STPS10150CT
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6109
- Mfr. Part No.:
- STPS10150CT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 10 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-220AB | |
| Diode Configuration | Common Cathode | |
| Height | 9.15 mm | |
| Length | 10.4 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 120 A | |
| Peak Reverse Current (Ir) | 2 μA | |
| Width | 4.6 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 10 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-220AB | ||
Diode Configuration Common Cathode | ||
Height 9.15 mm | ||
Length 10.4 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 120 A | ||
Peak Reverse Current (Ir) 2 μA | ||
Width 4.6 mm | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS10150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin TO-220AB STPS20150CT
- STMicroelectronics 150 V 10 A Diode Schottky 3-Pin D2PAK STPS20150CG-TR
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin TO-220AB STPS40150CT
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-220AB STPS30150CT
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin TO-220AB
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin D2PAK STPS40150CG
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin TO-220AB STPS2045CT
