STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220AC STPS745D
- RS Stock No.:
- 168-6276
- Mfr. Part No.:
- STPS745D
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.548 | €27.40 |
| 500 - 1200 | €0.535 | €26.75 |
| 1250 + | €0.521 | €26.05 |
*price indicative
- RS Stock No.:
- 168-6276
- Mfr. Part No.:
- STPS745D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 7.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 7.5A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220
- Taiwan Semiconductor 45 V 7.5 A Diode Schottky 2-Pin TO-220AC MBR745 C0
- STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220 STPS745FP
- STMicroelectronics 45 V 7.5 A Diode Schottky 3-Pin TO-220AB STPS1545CT
- onsemi 45 V 7.5 A Diode Switching 2-Pin TO-220AC MBR745G
- STMicroelectronics 45 V 15 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 45 V 10 A Diode Schottky 2-Pin TO-220AC
