STMicroelectronics 45 V 7.5 A Diode Schottky 2-Pin TO-220

Subtotal (1 pack of 10 units)*

€2.70

(exc. VAT)

€3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.27€2.70

*price indicative

RS Stock No.:
687-0906
Mfr. Part No.:
STPS745FP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

7.5A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Length

10.4mm

Standards/Approvals

No

Height

9.3mm

Width

4.6mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy