STMicroelectronics 60 V 10 A Diode Schottky 3-Pin TO-220ABFP STPS10L60CFP
- RS Stock No.:
- 168-6280
- Mfr. Part No.:
- STPS10L60CFP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€32.70
(exc. VAT)
€40.20
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.654 | €32.70 |
| 500 - 1200 | €0.638 | €31.90 |
| 1250 + | €0.621 | €31.05 |
*price indicative
- RS Stock No.:
- 168-6280
- Mfr. Part No.:
- STPS10L60CFP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ABFP | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 0.52V | |
| Peak Reverse Current Ir | 220μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.3mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ABFP | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 0.52V | ||
Peak Reverse Current Ir 220μA | ||
Maximum Operating Temperature 150°C | ||
Height 9.3mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 10 A Diode Schottky 3-Pin TO-220ABFP STPS10L60CFP
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM60SG-TR
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30M60ST
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30L60CT
- STMicroelectronics 60 V 15 A Diode Schottky 3-Pin DPAK STPS15L60CB-TR
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin D2PAK STPS30M60SG-TR
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L60A
- STMicroelectronics 60 V 5 A Rectifier & Schottky Diode Schottky SMB STPS5L60U
