STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L60A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€4.98

(exc. VAT)

€6.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 02 November 2026
  • Plus 820 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.249€4.98
200 - 980€0.155€3.10
1000 - 1980€0.118€2.36
2000 +€0.106€2.12

*price indicative

Packaging Options:
RS Stock No.:
250-549
Mfr. Part No.:
STPS1L60A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

STPS1L60

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Operating Temperature

150°C

Height

2.03mm

Standards/Approvals

No

Width

2.95mm

Length

4.6mm

Automotive Standard

No

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy