STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247 STTH6002CW
- RS Stock No.:
- 168-6290
- Mfr. Part No.:
- STTH6002CW
- Manufacturer:
- STMicroelectronics
Add 150 more to save €10.50
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€84.60
(exc. VAT)
€104.10
(inc. VAT)
- Shipping from 01 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €2.82 | €84.60 | - |
| 150 - 270 | €2.75 | €82.50 | €10.50 |
| 300 + | €2.673 | €80.19 | €44.10 |
*price indicative
- RS Stock No.:
- 168-6290
- Mfr. Part No.:
- STTH6002CW
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | STTH6002C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Peak Reverse Current Ir | 30μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.18V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 27ns | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS | |
| Diameter | 3.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series STTH6002C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Peak Reverse Current Ir 30μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.18V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 27ns | ||
Length 15.75mm | ||
Height 20.15mm | ||
Width 5.15mm | ||
Standards/Approvals RoHS | ||
Diameter 3.55mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 60 A Diode Switching 3-Pin TO-247
- Vishay 200 V 60 A Diode Switching 3-Pin TO-247AC VS-60APU02-N3
- Vishay 200 V 60 A Diode Switching 3-Pin TO-247AC
- STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247 STTH6003CW
- STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247
- STMicroelectronics 200 V 15 A Diode Switching 3-Pin TO-247 STTH3002CW
- onsemi 100 V 60 A Diode Switching 3-Pin TO-220 MBR60H100CTG
- STMicroelectronics 200 V 20 A Diode Switching 3-Pin TO-220AB
