STMicroelectronics 200 V 15 A Diode Switching 3-Pin TO-247 STTH3002CW

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€41.76

(exc. VAT)

€51.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 270€1.392€41.76
300 - 720€1.357€40.71
750 +€1.322€39.66

*price indicative

RS Stock No.:
168-6855
Mfr. Part No.:
STTH3002CW
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

STTH3002C

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.18V

Peak Reverse Current Ir

20μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

22ns

Length

15.75mm

Diameter

3.75mm

Height

20.15mm

Width

5.15mm

Standards/Approvals

RoHS

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy