STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP STPS200170TV1
- RS Stock No.:
- 168-6303
- Mfr. Part No.:
- STPS200170TV1
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save €25.00
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€201.47
(exc. VAT)
€247.81
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 110 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 90 | €20.147 | €201.47 | - |
| 100 - 490 | €19.897 | €198.97 | €25.00 |
| 500 + | €19.655 | €196.55 | €246.00 |
*price indicative
- RS Stock No.:
- 168-6303
- Mfr. Part No.:
- STPS200170TV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 200A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | Single | |
| Series | STPS200170TV1 | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.1mm | |
| Width | 25.5mm | |
| Standards/Approvals | No | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 200A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration Single | ||
Series STPS200170TV1 | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Height 9.1mm | ||
Width 25.5mm | ||
Standards/Approvals No | ||
Length 38.2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP STPS12045TV
- STMicroelectronics 45 V 240 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 100 V 160 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP STPS16045TV
- STMicroelectronics 45 V 240 A Diode Schottky 4-Pin ISOTOP STPS24045TV
