STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247 STTH60L06W

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€86.37

(exc. VAT)

€106.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120€2.879€86.37
150 - 270€2.843€85.29
300 +€2.809€84.27

*price indicative

RS Stock No.:
168-6309
Mfr. Part No.:
STTH60L06W
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH60L06

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1.55V

Peak Reverse Recovery Time trr

105ns

Maximum Operating Temperature

175°C

Height

20.15mm

Length

15.75mm

Diameter

3.55mm

Width

5.15mm

Standards/Approvals

RoHS

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy