STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247
- RS Stock No.:
- 624-7801
- Mfr. Part No.:
- STTH60L06W
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- 462 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.58 |
| 10 + | €2.85 |
*price indicative
- RS Stock No.:
- 624-7801
- Mfr. Part No.:
- STTH60L06W
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH60L06 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 105ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Diameter | 3.55mm | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH60L06 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 105ns | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Diameter 3.55mm | ||
Length 15.75mm | ||
Height 20.15mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 60 A Diode Switching 2-Pin DO-247 STTH60L06W
- STMicroelectronics 400 V 60 A Diode Switching 2-Pin DO-247 STTH6004W
- STMicroelectronics 1.2 kV 60 A Diode Switching 2-Pin DO-247 STTH6012W
- STMicroelectronics 600 V 60 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 600 V 60 A Diode Switching 4-Pin ISOTOP STTH120L06TV1
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL
- STMicroelectronics 600 V 80 A Diode High Voltage 2-Pin DO-247 LL STTH60RQ06WL
- STMicroelectronics 600 V 50 A Diode High Voltage 2-Pin DO-247 LL STTH30RQ06WL
