STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20H100CG

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€38.35

(exc. VAT)

€47.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.767€38.35
500 - 1200€0.748€37.40
1250 +€0.728€36.40

*price indicative

RS Stock No.:
168-6328
Mfr. Part No.:
STPS20H100CG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-263

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Series

STPS20H100C

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

590mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Peak Reverse Current Ir

4.5μA

Maximum Operating Temperature

175°C

Length

10.4mm

Standards/Approvals

No

Height

4.6mm

Width

9.35mm

Automotive Standard

No

Schottky Barrier Diodes, 20A to 25A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy