STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-0010
Mfr. Part No.:
FERD60H100CGY-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-263

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

60μA

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

290A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

15.85mm

Standards/Approvals

No

Width

4.6mm

Length

10.4mm

Automotive Standard

AEC-Q101

The STMicroelectronics 2 x 30 A field-effect rectifier diode is based on proprietary technology that achieves the best in class VF/IR trade-off for a given silicon surface. This 100 V automotive diode has been optimized for use in confined applications where both efficiency and thermal performance are key parameters. This device is suitable to be used in DCDC converter by improving the efficiency.

AEC-Q101 qualified

PPAP capable

Operating Tj from -40 °C to 175 °C

ST patented rectifier process

Stable leakage current over reverse voltage

Low forward voltage drop

High frequency operation

ECOPACK compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy