STMicroelectronics 100 V 160 A Diode Schottky 4-Pin ISOTOP STPS160H100TV
- RS Stock No.:
- 168-6625
- Mfr. Part No.:
- STPS160H100TV
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€188.34
(exc. VAT)
€231.66
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 18 November 2026
- Plus 60 unit(s) shipping from 25 November 2026
- Plus 120 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 90 | €18.834 | €188.34 |
| 100 + | €18.601 | €186.01 |
*price indicative
- RS Stock No.:
- 168-6625
- Mfr. Part No.:
- STPS160H100TV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 160A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Isolated | |
| Series | STPS160H100TV | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1kA | |
| Peak Reverse Current Ir | 40μA | |
| Maximum Forward Voltage Vf | 680mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.2mm | |
| Height | 9.1mm | |
| Standards/Approvals | No | |
| Width | 25.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 160A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Isolated | ||
Series STPS160H100TV | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1kA | ||
Peak Reverse Current Ir 40μA | ||
Maximum Forward Voltage Vf 680mV | ||
Maximum Operating Temperature 150°C | ||
Length 38.2mm | ||
Height 9.1mm | ||
Standards/Approvals No | ||
Width 25.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 160 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 100 V 40 A Diode Schottky 4-Pin ISOTOP STPS80H100TV
- STMicroelectronics 300 V 160 A Diode Switching 4-Pin ISOTOP STTH16003TV1
- STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP STPS12045TV
- STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 240 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP
