STMicroelectronics 1 kV 60 A Diode Switching 4-Pin ISOTOP STTH12010TV1
- RS Stock No.:
- 168-6626
- Mfr. Part No.:
- STTH12010TV1
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€191.39
(exc. VAT)
€235.41
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 90 | €19.139 | €191.39 |
| 100 - 490 | €18.902 | €189.02 |
| 500 + | €18.672 | €186.72 |
*price indicative
- RS Stock No.:
- 168-6626
- Mfr. Part No.:
- STTH12010TV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | STTH12010TV | |
| Diode Configuration | Isolated | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 115ns | |
| Length | 38.2mm | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 25.5mm | |
| Height | 9.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series STTH12010TV | ||
Diode Configuration Isolated | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20μA | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 115ns | ||
Length 38.2mm | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
Width 25.5mm | ||
Height 9.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1 kV 60 A Diode Switching 4-Pin ISOTOP STTH12010TV1
- STMicroelectronics 600 V 60 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 600 V 60 A Diode Switching 4-Pin ISOTOP STTH120L06TV1
- STMicroelectronics 1 kV 30 A Diode High Voltage 4-Pin ISOTOP
- IXYS 1 kV 60 A Diode Switching 4-Pin SOT-227 DSEI2X61-10B
- IXYS 1 kV 60 A Diode Switching 4-Pin SOT-227
- STMicroelectronics 1 kV 30 A Diode High Voltage 4-Pin ISOTOP STTH6110TV2
- STMicroelectronics 200 V 50 A Diode Switching 4-Pin ISOTOP STTH10002TV1
