STMicroelectronics 30 V 30 A Diode Schottky 3-Pin TO-247 STPS60L30CW

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€64.80

(exc. VAT)

€79.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 270€2.16€64.80-
300 - 720€2.106€63.182%
750 +€2.052€61.565%

*price indicative

RS Stock No.:
168-6631
Mfr. Part No.:
STPS60L30CW
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-247

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Series

STPS60L30CW

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

4mA

Peak Non-Repetitive Forward Surge Current Ifsm

600A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

380mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.15mm

Length

15.75mm

Height

20.15mm

Automotive Standard

No

COO (Country of Origin):
MY

Schottky Barrier Diodes, 30A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy