STMicroelectronics 30 V 30 A Diode Schottky 3-Pin D2PAK STPS30L30CG-TR
- RS Stock No.:
- 189-3983
- Mfr. Part No.:
- STPS30L30CG-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€722.00
(exc. VAT)
€888.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.722 | €722.00 |
| 2000 + | €0.713 | €713.00 |
*price indicative
- RS Stock No.:
- 189-3983
- Mfr. Part No.:
- STPS30L30CG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 570mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 350mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.35mm | |
| Height | 4.35mm | |
| Standards/Approvals | No | |
| Length | 10.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 570mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 350mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Width 9.35mm | ||
Height 4.35mm | ||
Standards/Approvals No | ||
Length 10.55mm | ||
Automotive Standard No | ||
Dual center tap Schottky rectifiers suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in TO-220AB, D2PAK and I2PAK, these devices are intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
Very small conduction losses
Extremely fast switching
Negligible switching losses
Low thermal resistance
Low forward voltage drop
Related links
- STMicroelectronics 30 V 30 A Diode Schottky 3-Pin D2PAK STPS30L30CG-TR
- STMicroelectronics 30 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 30 V 40 A Diode Schottky 3-Pin D2PAK STPS41L30CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 400 V 30 A Diode Fast Recovery 3-Pin D2PAK
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 40 V 20 A Diode Schottky 3-Pin D2PAK
