STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC STPSC6H065DI
- RS Stock No.:
- 168-8825
- Mfr. Part No.:
- STPSC6H065DI
- Manufacturer:
- STMicroelectronics
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€77.80
(exc. VAT)
€95.70
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.556 | €77.80 | - |
| 250 - 450 | €1.517 | €75.85 | 2% |
| 500 + | €1.475 | €73.75 | 5% |
*price indicative
- RS Stock No.:
- 168-8825
- Mfr. Part No.:
- STPSC6H065DI
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 22A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | STPSC6H065 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.9mm | |
| Length | 10.4mm | |
| Diameter | 3.85mm | |
| Standards/Approvals | V0, Epoxy meets UL94 | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 22A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series STPSC6H065 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 1.75V | ||
Maximum Operating Temperature 175°C | ||
Height 15.9mm | ||
Length 10.4mm | ||
Diameter 3.85mm | ||
Standards/Approvals V0, Epoxy meets UL94 | ||
Width 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC STPSC6H065DI
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC STPSC4H065DI
- STMicroelectronics 650 V 8 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 20 A Diode Schottky 2-Pin TO-220AC STPSC20065D
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC STPSC10065D
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC STPSC20065DI
- STMicroelectronics 650 V 12 A Diode Schottky 2-Pin TO-220AC STPSC12065DY
- STMicroelectronics 650 V 8 A Diode Schottky 2-Pin TO-220AC STPSC8065D
