DiodesZetex 100 V 30 A Diode Schottky Rectifier 4-Pin TO-220AB SDT30A100CT

Subtotal (1 tube of 50 units)*

€35.70

(exc. VAT)

€43.90

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€0.714€35.70

*price indicative

RS Stock No.:
168-9595
Mfr. Part No.:
SDT30A100CT
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220AB

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

30A TRENCH SCHOTTKY RECTIFIER

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky Rectifier

Pin Count

4

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

20mA

Maximum Forward Voltage Vf

730mV

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Width

4.82mm

Height

16.51mm

Length

10.66mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, 10A to 60A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy