DiodesZetex 120 V 40 A Diode Schottky Rectifier 4-Pin TO-220AB SDT40A120CT
- RS Stock No.:
- 168-9591
- Mfr. Part No.:
- SDT40A120CT
- Manufacturer:
- DiodesZetex
Subtotal (1 tube of 50 units)*
€32.85
(exc. VAT)
€40.40
(inc. VAT)
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.657 | €32.85 |
*price indicative
- RS Stock No.:
- 168-9591
- Mfr. Part No.:
- SDT40A120CT
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | 40A TRENCH SCHOTTKY RECTIFIER | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Forward Voltage Vf | 880mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.82mm | |
| Standards/Approvals | FBI | |
| Length | 10.66mm | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series 40A TRENCH SCHOTTKY RECTIFIER | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Current Ir 25mA | ||
Maximum Forward Voltage Vf 880mV | ||
Maximum Operating Temperature 150°C | ||
Width 4.82mm | ||
Standards/Approvals FBI | ||
Length 10.66mm | ||
Height 16.51mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 120 V 40 A Diode Switching 4-Pin TO-220AB SDT40A120CT
- DiodesZetex 120 V 20 A Diode Switching 4-Pin TO-220AB SDT20A120CT
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G20H120CTW
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G30H120CTW
- onsemi 120 V 40 A Diode 3-Pin TO-220AB NTST40120CTG
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP G20H120CTFW
